The TE Connectivity 350690-3 is a pin socket connector designed for unshrouded connections.
It accommodates wire sizes ranging from 24 to 18 AWG, suitable for diverse electrical applications.
This connector is ideal for environments requiring reliable male socket connections.
Typical applications include automotive, industrial, and consumer electronics settings.
| Type |
Connector Contacts |
| Wire Gauge (AWG) |
24-18 |
| Contact Finish |
Tin |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.04 – .1 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
19a |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Current Rating |
19a |
| Depth |
3.68mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
3.81mm |
| Insulation Diameter |
2.54mm |
| Length |
20.45mm |
| Manufacturer Series |
350690-3 |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
Without |
| Wire Size |
24 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |