TE Connectivity 350669-1 Pin & Socket Connector Male Unshrouded 20-14 CRIMP PIN

Order Code:

14-5095

Brand: TE Connectivity MPN: 350669-1
Qty Unit Price (Ex VAT)
2000+ £0.172
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/03/2026

TE Connectivity 350669-1 is a male unshrouded pin used in pin and socket connectors.

It accommodates wire sizes ranging from 20 to 14 AWG with a crimp termination style.

The connector is suitable for use in various electronic and electrical applications.

It ensures reliable and secure connections in both consumer and industrial devices.


Type Connector Contacts
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Contact Base Material Brass
Contact Current Rating (Max) 19
Contact Mating Area Plating Material Tin (Sn)
Contact Retention Within Housing With
Contact Type Pin
Operating Temperature Range -67 – 257
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 1000
Product Terminates To Wire & Cable
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 20 – 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot