TE Connectivity 34855 Terminals Ring 12-10AWG 1/4 Unshrouded Female

MPN
34855
Order Code
15-2631
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 608 in stock

TE Connectivity's 34855 is a ring terminal designed for 12-10 AWG wires.

It features a 1/4-inch unshrouded female connection, suitable for secure and reliable electrical connections.

Ideal for automotive, industrial, or power distribution applications, it ensures efficient electrical conductivity.

This terminal enhances safety and durability in harsh environments.


Colour Yellow
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Depth 13.49mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 6.35mm
Insulation Material Vinyl
Jacket Material Vinyl
Length 33.71mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.33
Product Type Ring Terminal
Product Weight 2.408
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 6.35mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.99mm
Voltage Rating (AC) 600v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot