TE Connectivity 34853 Terminals Ring 12-10AWG Stud 8 Unshrouded Female

MPN
34853
Order Code
15-2329
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's terminal 34853 is a ring terminal designed for 12-10 AWG wire sizes with an 8 stud size.

This unshrouded female terminal is constructed for secure electrical connections.

It is used in various electrical applications to connect wires to a stud or posts.

The terminal is suitable for both industrial and commercial use.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Depth 9.52mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 6.4mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 6.35mm
Insulation Material Vinyl
Jacket Material Vinyl
Length 1.1inch
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.1
Product Type Ring Terminal
Product Weight 7.736
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.042inch
Voltage Rating (AC) 600v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot