TE Connectivity 34852 Ring Tongue Terminals 12-10AWG

MPN
34852
Order Code
15-9095
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 30 in stock

The TE Connectivity 34852 Ring Tongue Terminals are designed for 12-10 AWG wires, facilitating secure electrical connections.

These terminals feature a design emphasizing durability and ease of installation.

They are commonly used in automotive and industrial applications for efficient power distribution.

The product ensures reliable performance in both harsh and standard environments.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Depth 4.14mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 6.35mm
Insulation Material Vinyl
Length 0.95inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length .95
Product Type Ring Terminal
Product Weight 7.9165
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.042inch
Voltage Rating (AC) 600v
Width 7.14mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot