TE Connectivity 344276-1 Automotive Connector 2P Female Unshrouded

Order Code:

15-9241

Brand: TE Connectivity MPN: 344276-1
Qty Unit Price (Ex VAT)
150+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 14 days

TE Connectivity's 344276-1 automotive connector is a 2-position female unshrouded connector.

It features durable construction suitable for vehicle wiring applications.

The connector is designed for easy integration in automotive electrical systems.

It is ideal for both design and replacement purposes in automotive sectors.


Type Automotive Connector
Number of Contacts 2
Gender Female
Number of Rows 1
Color Black
Contact Type Female Socket
Depth 27.6mm
ELV Compliant
Height 20.6mm
Housing Color Black
Insulation Material Polyamide
Lead Free Not Applicable
Length 27.6mm
Make First / Break Last No
Material Nylon
Mating Alignment Yes (With)
Mating Retention Yes (With)
Max Operating Temperature -105°C
Min Operating Temperature -40°C
Mount Free Hanging
Number of Positions 2
Orientation Straight
Package Quantity 500
Package/Case SIL
Packaging Bag
Panel Mount Retention No (Without)
Pitch 4.8mm
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series EconoSeal III 070
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Width 20.6mm
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot