TE Connectivity 344267-1 Econo 6 Way Female Shrouded Automotive Connector

MPN
344267-1
Order Code
15-9325
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 344267-1 is a six-way female shrouded automotive connector.

It features durable housing and robust locking mechanisms for secure connections.

This connector is commonly used in automotive applications to ensure reliable electrical connectivity in vehicles.

Its shrouded design provides additional protection against accidental disconnection and environmental factors.


Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 2
Colour Black
Contact Type Male Pin
Depth 27.6mm
ELV Compliant
Height 26.2mm
Housing Color Black
Insulation Material Polyamide
Lead Free Not Applicable
Length 27.6mm
Make First / Break Last No
Mating Alignment Yes (With)
Mating Retention Yes (With)
Maximum Operating Temperature -105°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 500
Package/Case SIL
Packaging Bag
Panel Mount Retention No (Without)
Pitch 4.8
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 5.6mm
Sealable Yes (With)
Series EconoSeal III 070
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Width 25.4mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot