TE Connectivity 34321 SOLIS Terminal Butt 8 Non Insulated

MPN
34321
Order Code
15-2604
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 34321 is a terminal butt connector that is non-insulated and designed for electrical splicing.

It features a durable construction suitable for robust and reliable connections.

The component is typically used in various electrical and automotive applications, ensuring continuity between wire connections.

This terminal offers an efficient solution for joining wires without additional insulation requirements.


Type Splices
Max Wire Size 13100 – 20800
Insulation Not Insulated
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Depth 7.52mm
Government Qualified No
Insulated Wire Support No
Length 21mm
Material Copper
Number of Wire Entries 2
Outside Diameter 7.52mm
Pack Qty 100
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .827
Product Weight 4.142
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Plating Material Tin
Termination Crimp
Wire Insulation Support Without
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot