TE Connectivity 34319 Terminal Closed Barrel Splice

MPN
34319
Order Code
14-2265
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.557
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 23,800 in stock

TE Connectivity's 34319 terminal closed barrel splice is designed for reliable electrical connections.

It features a closed barrel construction for enhanced durability and conductivity.

This splice is typically used in automotive or industrial applications requiring secure wire terminations.

Its compact size allows for easy integration into tight spaces.


Type Splices
Wire Gauge 6AWG
Colour Grey
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
DC Rated Voltage 300v
Depth 9.37mm
ELV Compliant
Government Qualified No
Inside Diameter 5.89mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 11.1mm
Material Copper, Tin
Maximum Operating Temperature 170°C
Number of Wire Entries 2
Orientation Straight
Outside Diameter 9.37mm
Package Quantity 500
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .437
Product Weight 4.072
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Material Copper
Terminal Plating Material Tin
Termination Crimp
Wire Insulation Support Without
Wire Size 20800 – 33100

Reviews

Be the first to submit a review

Trustpilot