TE Connectivity 34318 Parallel Splice, 8 AWG, 6.64 10.5 mm² Wire

MPN
34318
Order Code
15-2576
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.324
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 34318 Parallel Splice is an uninsulated, serrated copper splice designed to join two 8 AWG (6.64–10.5 mm²) wires in a parallel configuration. Typical in high-reliability environments, this splice is ideal for solid and stranded conductors.
Type Splices
Wire Gauge 8AWG
Colour Red
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver, Copper Alloy
Contact Plating Tin
Depth 7.52mm
Diameter 7.52mm
ELV Compliant
Government Qualified No
Inside Diameter 4.37mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 9.53mm
Manufacturer Series 34318
Material Copper, Tin
Maximum Operating Temperature 170°C
Number of Wire Entries 2
Orientation Straight
Outside Diameter 7.52mm
Package Quantity 500
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .375
Product Weight 2.546
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Gender Female
Terminal Material Copper
Terminal Plating Material Tin
Termination Crimp
Thickness 1.22mm
Wire Insulation Support Without
Wire Size 13100 – 20800
Wire/Cable Diameter 10.5mm

Reviews

Be the first to submit a review

Trustpilot