TE Connectivity 342183-1 Terminal Ring Tongue 12-10 Unshrouded

MPN
342183-1
Order Code
15-2421
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 11/07/2026

TE Connectivity 342183-1 is an unshrouded ring tongue terminal designed for wire size 12-10 AWG.

It is made from copper with a tin finish, ensuring good conductivity and corrosion resistance.

The terminal is used for securing a wire to a stud or post in a variety of electrical applications.

Its reliable performance makes it suitable for both industrial and automotive environments.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Diameter 6.4mm
Insulation Material Vinyl
Lead Free Not Applicable
Length 28.03mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.103
Product Type Ring Terminal
Product Weight 5.339
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.039inch
Tongue Thickness 0.032inch
Voltage Rating (AC) 600v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot