TE Connectivity 342145-1 PLASTI-GRIP Terminal Box FEPG Ring Tongue

MPN
342145-1
EAN-13
2050006811375
Order Code
07-4399
Country of Origin
Hungary

Discontinued


The TE Connectivity 342145-1 is a crimp connector from the TE AMP Plasti-Grip Terminals range, known for being solder-free and having ring terminals of various sizes including M4, M6, and M8. Primary features include secure, durable connections ideal for automotive applications and other electrical installations. TE Connectivity products like this are typically used for reliable connections in cars and other automotive systems.
Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .118 – .193
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Color Blue
Insulation Diameter 4.9mm
Insulation Material Vinyl
Jacket Material Vinyl
Lead Free Not Applicable
Length 28
Material Copper
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Misc Attribute TE AMP PLASTI-GRIP Terminals
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Packaging Type Box
Plating Tin
Product Length 1.102
Product Type Ring Terminal
Product Weight 1.32
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Voltage Rating (AC) 600v
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support Without
Wire/Cable Diameter 4.9mm

Trustpilot