TE Connectivity 342144-1 Terminals Ring Tongue 16-14 FEPG

MPN
342144-1
Order Code
15-2592
Country of Origin
USA
Qty Unit Price (Inc VAT) Pack Price
Per 500 Units
500+ £0.334 £166.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,168 in stock

TE Connectivity's part number 342144-1 is a ring tongue terminal designed for electrical applications.

It is suitable for wire sizes 16-14 AWG and features a reliable and durable construction.

The terminal is ideal for use in automotive and industrial environments where secure connections are critical.

Its design ensures easy installation and stable performance in various electrical systems.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .118 – .193
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Diameter 4.9mm
Insulation Material Vinyl
Length 22.4mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length .882
Product Type Ring Terminal
Product Weight .979
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Voltage Rating (AC) 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire/Cable Diameter 4.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot