TE Connectivity 342104-1 Terminals 22-16 AWG Ring Tongue Female

Order Code:

15-2816

Brand: TE Connectivity MPN: 342104-1
Qty Unit Price (Ex VAT)
350+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack order, lead time 14 days

The TE Connectivity 342104-1 is a ring tongue terminal designed for wire sizes 22-16 AWG.

It is made of durable materials suitable for reliable electrical connections.

This terminal is commonly used in automotive and industrial applications for secure wire termination.

Its ring design provides a stable and robust connection in various electrical systems.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Diameter 3.6mm
Insulation Material Vinyl
Lead Free Not Applicable
Length 21.87mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 194
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length .86
Product Type Ring Terminal
Product Weight .628
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5.7mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Tongue Thickness 0.032inch
Voltage Rating (AC) 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Diameter 0.14inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot