TE Connectivity 342103-1 Terminal Ring Tongue FEPG 22-16 Ga

MPN
342103-1
Order Code
15-2407
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 2,000 in stock

The TE Connectivity 342103-1 is a terminal ring tongue designed for wires ranging from 22 to 16 gauge.

It features a pre-insulated barrel with a funnel entry for easy wire insertion.

The terminal is typically used in automotive and industrial applications.

Its durable construction ensures reliable electrical connections.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .106 – .142
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Diameter 3.6mm
Insulation Material Vinyl
Lead Free Not Applicable
Length 0.856inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length .856
Product Type Ring Terminal
Product Weight .155
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Tongue Thickness 0.032inch
Voltage Rating (AC) 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Diameter 0.14inch

Reviews

Be the first to submit a review

Trustpilot