TE Connectivity 342061 Terminals 16-14 PIDG HD R/T 4MM Black

MPN
342061
Order Code
15-2282
Country of Origin
USA
Qty Unit Price (Ex VAT)
95+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 342061 terminals are designed for secure and reliable electrical connections.

These terminals accommodate 16-14 gauge wires and feature a heavy-duty ring tongue design.

The black insulation provides enhanced durability and heat resistance.

They are typically used in automotive, industrial, and commercial applications.


Colour Black
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Black
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty Yes
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.35mm
Insulation Material Nylon
Length 1.046inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.046
Product Type Ring Terminal
Product Weight 2.439
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.157inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 1.07mm
Tongue Thickness 1.07mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot