TE Connectivity 34176 Spade Terminals 12-10AWG Unshrouded 10

MPN
34176
Order Code
15-2301
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity 34176 is a spade terminal designed for use with 12-10 AWG wires.

It features an unshrouded design, offering easy and reliable connectivity.

The terminal is typically used in automotive and industrial applications for secure wire connections.

Its robust construction ensures durability and optimal performance.


Insulation Insulated
Colour Yellow
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Depth 10.31mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Yellow
Insulation Diameter 6.35mm
Insulation Material Vinyl
Insulation Option Partially Insulated
Jacket Material Vinyl
Lead Free Not Applicable
Length 27.81mm
Material Copper
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Package/Case 197
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.09
Product Weight 4.976
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5mm
Stud Size M5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.02mm
Type Spade Terminals
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 10.31mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot