TE Connectivity 34173 Terminals Ring 12-10AWG 3/8 Unshrouded Female

MPN
34173
Order Code
15-2692
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.412
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

TE Connectivity 34173 is a ring terminal designed for 12-10 AWG wires.

This unshrouded female terminal has a 3/8 inch ring diameter.

It is typically used in electrical applications to connect wires to a stud or a post securely.

The product is suitable for both industrial and automotive applications due to its durable construction.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
Depth 15.06mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 5.84mm
Insulation Material Vinyl
Length 36.09mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.42
Product Type Ring Terminal
Product Weight .395
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Shrouded No (Without)
Stud Diameter 0.39inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.02mm
Tongue Thickness 1.02mm
Voltage Rating (AC) 600v
Width 15.1mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot