TE Connectivity 34166 Terminals Spade 16-14AWG 8 Unshrouded Female

MPN
34166
Order Code
15-3100
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 10,883 in stock

The TE Connectivity 34166 is a spade terminal designed for 16-14 AWG wire applications.

It features an unshrouded female design, suitable for quick and secure connections.

This terminal is primarily used in automotive and industrial wiring applications.

Its robust construction ensures reliable performance in demanding environments.


Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .118 – .193
Contact Material Copper
Contact Plating Tin
Depth 9.78mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Color Blue
Insulation Diameter 0.193inch
Insulation Material Vinyl
Insulation Option Partially Insulated
Jacket Material Vinyl
Lead Free Not Applicable
Length 23.37mm
Material Copper, Tin, PVC
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .92
Product Weight .93
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.34mm
Stud Size M4
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating (AC) 600v
Width 9.78mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 4.9mm

Reviews

Be the first to submit a review

Trustpilot