TE Connectivity 34163 Terminals Ring 16-14AWG 5/16

MPN
34163
Order Code
15-2612
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1000+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 6,000 in stock

The TE Connectivity 34163 is a robust terminal designed for connecting 16-14AWG wires.

It features a reliable ring configuration with a 5/16-inch stud size.

This terminal is ideal for automotive and industrial applications requiring secure electrical connections.

It ensures durability and consistent performance in demanding environments.


Colour Blue
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .118 – .193
Contact Material Copper
Contact Plating Tin
Depth 11.91mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.193inch
Insulation Material Vinyl
Jacket Material Vinyl
Length 1.09inch
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length 1.09
Product Type Ring Terminal
Product Weight 1.13
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating (AC) 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 4.9mm

Reviews

Be the first to submit a review

Trustpilot