TE Connectivity 34160 Ring Terminal 16-14AWG Stud Size 8 Unshrouded

MPN
34160
Order Code
15-2650
Country of Origin
USA
Qty Unit Price (Ex VAT)
2000+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 83,600 in stock

TE Connectivity's 34160 is an unshrouded ring terminal designed for 16-14 AWG wire sizes.

The terminal fits stud size 8 and is fabricated for secure electrical connections.

Its robust construction ensures reliable performance in automotive or industrial applications.

Ideal for wiring harnesses, it provides efficient conductivity and durability.


Colour Blue
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .118 – .193
Contact Material Copper
Contact Plating Tin
Depth 8.71mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.193inch
Insulation Material Vinyl
Jacket Material Vinyl
Length 22.12mm
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .87
Product Type Ring Terminal
Product Weight .932
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating (AC) 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 4.9mm

Reviews

Be the first to submit a review

Trustpilot