TE Connectivity 34157 Terminals Ring 16-14AWG Stud 4 Unshrouded

MPN
34157
Order Code
15-2447
Country of Origin
USA
Qty Unit Price (Ex VAT)
10000+ £0.317
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 31 in stock

TE Connectivity 34157 is an unshrouded ring terminal designed for 16-14 AWG wires.

It fits a stud size of 4, ensuring secure electrical connections.

The terminal is ideal for automotive, industrial, and electrical applications where reliable connectivity is crucial.

Its robust design supports efficient conductivity and easy installation.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .118 – .193
Contact Material Copper, Silver
Contact Plating Tin
Depth 6.35mm
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.193inch
Insulation Material Vinyl
Jacket Material Vinyl
Length 18.16mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .71
Product Type Ring Terminal
Product Weight .677
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.119inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 6.35mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 4.9mm

Reviews

Be the first to submit a review

Trustpilot