TE Connectivity 34155 PIDG Term Female Unshrouded Crimp 2216AWG Red

MPN
34155
Order Code
15-2299
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.295
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 6,200 in stock

The TE Connectivity 34155 is a PIDG unshrouded female crimp terminal designed for 22-16 AWG wire sizes.

It features a red colour for easy identification and insulation support.

The terminal ensures a reliable connection in electrical systems.

It is typically used in automotive, aerospace, and industrial applications.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Depth 9.53mm
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 3.68mm
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.14inch
Insulation Material Vinyl
Insulation Option Partially Insulated
Jacket Material Vinyl
Length 23.37mm
Material Copper, Tin, PVC
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .92
Product Weight .866
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.34mm
Stud Size M4
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 9.53mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 0.14inch
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot