TE Connectivity 34151 PG R 22-16 COMM 22-18 MIL 5/16 Male Unshrouded Connector

MPN
34151
Order Code
15-8917
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 6,075 in stock

TE Connectivity's 34151 is a male unshrouded connector.

It accommodates wire sizes 22-16 and 22-18 with a pin size of 5/16 inch.

The connector is suitable for military and communication applications.

Its durable design ensures reliable performance in harsh environments.


Colour Red
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Silver
Contact Plating Tin
Depth 11.91mm
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 3.68mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.56mm
Insulation Material Vinyl
Jacket Material Vinyl
Length 1.09inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length 1.09
Product Type Ring Terminal
Product Weight .928
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating (AC) 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm
Wire/Cable Gauge -16AWG

Reviews

Be the first to submit a review

Trustpilot