TE Connectivity 34150 Connector Male Unshrouded 22-16AWG Crimp 1/4"

MPN
34150
Order Code
15-2664
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.244
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 34150 connector is a male, unshrouded crimp connector designed for 22-16 AWG wires.

It features a 1/4 inch contact size, offering reliable electrical connections.

Typically used in industrial and automotive applications, it ensures secure and efficient power or signal transmission.

The connector is noted for its durability and ease of application.


Colour Red
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Depth 11.91mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 3.68mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Vinyl
Jacket Material Vinyl
Length 1.09inch
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length 1.09
Product Type Ring Terminal
Product Weight 2.488
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating (AC) 600v
Width 11.9mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm
Wire/Cable Gauge -16AWG

Reviews

Be the first to submit a review

Trustpilot