TE Connectivity 34142 Terminals Ring 22-16AWG Stud 6

MPN
34142
Order Code
15-2568
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 34142 is a terminal ring designed for 22-16 AWG wires with a stud size of 6.

It provides reliable electrical connections with its durable construction.

This terminal is ideal for use in automotive and industrial applications.

Its robust design ensures secure and stable connections in various environments.


Colour Red
Insulated Partially Insulated
Stud Size 6mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Depth 5.54mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Vinyl
Jacket Material Vinyl
Length 17.37mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .684
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating (AC) 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot