TE Connectivity 34138 Terminals Splice 12-10 AWG

MPN
34138
Order Code
15-2499
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack order, lead time 4 months

TE Connectivity 34138 terminals splice is designed for 12-10 AWG wires.

This product features durable construction for reliable electrical connections.

It is typically used in automotive and industrial applications.

The terminals provide easy and secure wire splicing.


Type Splices
Wire Gauge 12AWG
Colour Grey
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Depth 5.74mm
Diameter 5.74mm
ELV Compliant
Gender Female
Government Qualified No
Inside Diameter 3.28mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 8.71mm
Material Copper, Tin
Maximum Operating Temperature 170°C
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.226inch
Package Quantity 500
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .343
Product Weight 1.217
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Material Copper
Terminal Plating Material Tin
Termination Crimp
Thickness 0.99mm
Voltage Rating (AC) 300v
Wire Insulation Support Without
Wire Size 5180 – 13100
Wire/Cable Diameter 6.6mm

Reviews

Be the first to submit a review

Trustpilot