TE Connectivity 34137 Splice Solis Unshrouded BRZD 16-14 Female

MPN
34137
Order Code
15-2431
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

The TE Connectivity 34137 is a splice solis unshrouded connector designed for female terminals.

It is constructed from brass and zinc-dichromate plated for enhanced durability and corrosion resistance.

The connector accommodates wire sizes of 16-14 AWG for reliable electrical connections.

Typically used in automotive and industrial applications, it is suitable for creating secure and robust circuit paths.


Type Splices
Wire Gauge 14AWG
Colour Grey
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver, Copper Alloy
Contact Plating Tin
Depth 4.19mm
Diameter 4.19mm
ELV Compliant
Government Qualified No
Inside Diameter 2.16mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 0.301inch
Manufacturer Series 34137
Material Copper, Tin
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.165inch
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .301
Product Weight .525
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Gender Female
Terminal Material Copper
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Wire Insulation Support Without
Wire Size 2050 – 5180
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot