TE Connectivity 34131 PLASTI-GRIP Splice For Para 22-16 Terminal Bloco

MPN
34131
EAN-13
2050006893012
Order Code
07-4398
Country of Origin
USA
Qty Unit Price (Ex VAT)
20+ £0.498
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,444 in stock

TE Connectivity manufactures the 34131 PLASTI-GRIP terminal, a reliable and versatile connector. This EU standard terminal ensures secure connections in various electrical systems. It is typically used in industrial, automotive, and consumer electronics applications for efficient wiring solutions.
Type Splices
Wire Gauge 16AWG
Colour Red
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .12
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified No
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.05mm
Insulation Material Vinyl
Insulation Option Fully Insulated
Lead Free Not Applicable
Length 19.3
Material Copper
Number of Wire Entries 2
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Box
Plating Tin
Primary Product colour Red
Product Length .76
Product Weight .66
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Terminal Material Copper
Terminal Plating Material Tin
Termination Crimp
Wire Insulation Support With
Wire Size 509 – 3260

Reviews

Be the first to submit a review

Trustpilot