TE Connectivity 341300-9 Positions LOK Female Terminal Insulated Black

MPN
341300-9
Order Code
15-8707
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
850+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
Despatched within 5 working days - 37,777 in stock

The TE Connectivity 341300-9 POS LOK female terminal is an insulated connector designed for secure electrical connections.

It is black in colour and provides a reliable locking feature.

This terminal is typically used in automotive and industrial applications.

Its insulation enhances safety by reducing the risk of electrical shorts.


Colour Black
Gender Receptacle
Flammability Rating UL94 V-2
Length 24.38mm
Material Nylon, Polyamide, PA66
Mount Free Hanging
Number of Contacts 1
Number of Positions 1
Package Quantity 3000
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Series Mark II
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot