TE Connectivity 34130 Terminals Splice 22-16 AWG

MPN
34130
Order Code
15-2419
Country of Origin
USA
Qty Unit Price (Ex VAT)
2000+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 34130 terminal splice is designed for connecting wire sizes between 22-16 AWG.

It features a copper construction that ensures reliable electrical performance.

This splice is ideal for automotive, industrial, and consumer applications where dependable wire connections are critical.

Its simple design allows for easy installation and secure wire joining.


Type Splices
Wire Gauge 16AWG
Colour Blue
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Depth 3.58mm
Diameter 3.58mm
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 1.55mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 7.65mm
Material Copper, Tin
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.141inch
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .301
Product Weight .417
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Material Copper
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Width 3.58mm
Wire Insulation Support Without
Wire Size 509 – 3260
Wire/Cable Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot