TE Connectivity 34129 Box Terminal Solis SPD 16-14 10 TE 1 pc

MPN
34129
EAN-13
2050006811115
Order Code
07-4396
Country of Origin
USA

Discontinued


The TE Connectivity part 34129 is a crimp connector from the TE AMP SOLISTRAND Terminals & Splices range. It features a robust blade terminal and spade terminal design, known for reliable electrical performance. Typically used in automotive and industrial applications, it ensures secure wire connections.
Insulation Non-Insulated
Gender Female
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Option Uninsulated
Lead Free Not Applicable
Length 17.4mm
Material Copper
Misc Attribute TE AMP SOLISTRAND Terminals & Splices
Mount Free Hanging
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Box
Plating Tin
Product Length .685
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Spade Terminals
Width 9.78mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 2050 – 5180

Trustpilot