TE Connectivity 34123 Terminals Ring Tongue Size 16-14 Stud 10

MPN
34123
Order Code
15-9042
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's 34123 terminals are ring tongue connectors designed for secure connections.

They accommodate wire sizes from 16-14 AWG and fit stud size 10.

Made with durable materials, they ensure reliable electrical performance.

Typically used in automotive and industrial applications.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Copper Alloy
Contact Plating Tin
Depth 8.71mm
Finish Tin
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 16.15mm
Manufacturer Series 34123
Material Copper
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Package/Case 197
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .636
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5mm
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot