TE Connectivity 34122 M4 Uninsulated Ring Terminal Type A 1.04 - 2.62mm²

MPN
34122
Order Code
50-8432
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1000+ £0.234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,396 in stock

TE Connectivity's 34122 is a ring terminal designed for a 1.5–2 mm cross-section.

It offers reliable electrical connections with a secure and durable design.

The terminal is ideal for automotive and industrial applications requiring low resistance and high conductivity.

Its ease of installation makes it suitable for maintenance and repair tasks.


  • Hole diameter: 4.3 mm
  • Cross-section: 1.04 - 2.62mm²
Colour Metal
Insulated Uninsulated
Stud Size 4mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 8.71mm
Diameter 4.34mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 16.15mm
Material Copper, Tin
Maximimum Wire Gauge (AWG) 13AWG
Maximum Operating Temperature 170°C
Maximum Wire Size AWG 14
Mount Free Hanging
Mounting Type Wire Mount
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Outer Width 8.81mm
Overall Length 16.15mm
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .636
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 2.16mm
Width 8.71mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Diameter 2.6mm

Reviews

Be the first to submit a review

Trustpilot