TE Connectivity 34113 SOLIS R Female Connector 22-16COMM 22-18MIL 1/4

MPN
34113
Order Code
15-2577
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1000+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 34113 SOLIS R Female Connector is a reliable electrical connector designed for secure and efficient connections.

It accommodates 22-16 commercial and 22-18 military wire gauges.

The 1/4-inch size makes it suitable for various wiring tasks.

It is typically used in automotive, military, and industrial applications.


Colour Metal
Insulated Uninsulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 11.91mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 0.856inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .856
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 6.35mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot