TE Connectivity 34108 SOLIS R Connector Female Unshrouded 22-16 AWG

MPN
34108
Order Code
15-2492
Country of Origin
USA
Qty Unit Price (Ex VAT)
800+ £0.158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 79 in stock

The TE Connectivity 34108 connector is a female unshrouded terminal designed for 22-16 AWG wire.

It features high conductivity and reliable performance for electrical connections.

Ideal for use in automotive and industrial electrical systems, it ensures secure and durable connections.

The precision design of the 34108 supports efficient installation and robust operational integrity.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 7.14mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 0.574inch
Material Copper, Tin
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .574
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire/Cable Diameter 1.65mm

Reviews

Be the first to submit a review

Trustpilot