TE Connectivity 34105 SOLIS R Ring Tongue Terminals 22-16 Unshrouded

MPN
34105
Order Code
15-8952
Country of Origin
USA
Qty Unit Price (Ex VAT)
2000+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 38,105 in stock

The TE Connectivity 34105 SOLIS R Ring Tongue Terminals are uninsulated and designed for wire sizes 22-16 AWG.

These terminals are made from high-quality copper for superior conductivity.

They are suitable for use in automotive and industrial applications where reliable electrical connections are necessary.

Their compact design ensures easy installation in tight spaces.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 5.54mm
Diameter 3.51mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 0.449inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .449
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.138inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot