TE Connectivity 341002-6 Blade Receptacle 6.35mm 0.81mm Silver 180°

Image Representative of Range

TE Connectivity 341002-6 Blade Receptacle 6.35mm 0.81mm Silver 180°

MPN
341002-6
EAN-13
2050002444614
Order Code
07-4394
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.306
500+ £0.262
2500+ £0.195
5000+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 790 in stock

TE Connectivity's 341002-6 is a PL 250 female unshrouded terminal designed for 18-14 AWG wires.

It features a reliable crimp connection and is made with durable materials for secure electrical performance.

This terminal is typically used in automotive and industrial applications for connecting wires without the need for additional housing.

It ensures a stable and efficient connection in environments requiring quick and easy installation.


Insulation Non-Insulated
Colour Silver
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Barrel Type Open
Color Silver
Compatible Insulation Diameter Range .094 – .126
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Brass
Contact Material Phosphor bronze tin plated
Contact Plating Tin
Crimp Type F-Crimp
Cross-section range 0.50 - 1.50mm²
Insulated Wire Support Yes
Insulation Diameter 0.126inch
Insulation Option Uninsulated
Insulation Type Not insulated
Length 22.25mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 1.50mm²
Maximum Wire Size AWG 15
Min. cross section 0.50mm²
Misc Attribute Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .876
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I
Size 6.35 x 0.81 mm
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Diameter 3.2mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot