TE Connectivity 341001-7 Blade Receptacle PL 250 Quick Disconnect

Image Representative of Range

TE Connectivity 341001-7 Blade Receptacle PL 250 Quick Disconnect

MPN
341001-7
EAN-13
2050008464999
Order Code
07-4393
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.500
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TE Connectivity's 341001-7 is a crimp connector known as a blade receptacle. It features a 6.3 mm uninsulated blade terminal, suitable for connecting wires in various electrical applications. This part is typically used in automotive and industrial settings for reliable and secure wire connections.
Insulation Non-Insulated
Tab Width 6.3mm
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .141 – .169
Compatible With Agency/Standards Products UL
Contact Base Material Phosphor Bronze
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 0.169inch
Insulation Option Uninsulated
Length 0.896inch
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Packaging Type Bag
Plating Tin
Product Length .896
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Positive Lock
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 11AWG
Wire Insulation Support With
Wire Size 13 – 11
Wire/Cable Diameter 0.169inch

Reviews

Be the first to submit a review

Trustpilot