TE Connectivity 341001-6 Positionsi-Lock Connector Female Unshrouded Automotive

MPN
341001-6
Order Code
14-0795
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/09/2026

TE Connectivity 341001-6 is a posi-lock connector featuring a female and unshrouded design.

It provides secure automotive wiring connections through its reliable locking mechanism.

The connector is often used in automotive applications for signal and power distribution.

Its durable construction ensures performance in demanding environments.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .141 – .169
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.169inch
Insulation Option Uninsulated
Length 0.896inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .896
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 11AWG
Wire Insulation Support With
Wire Size 13 – 11
Wire/Cable Diameter 0.169inch
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot