TE Connectivity 341001-3 Blade Receptacle 6.35mm Vibration-Proof Silver

Image Representative of Range

TE Connectivity 341001-3 Blade Receptacle 6.35mm Vibration-Proof Silver

MPN
341001-3
EAN-13
2050002444799
Order Code
07-4392
Country of Origin
USA
View Full Product Range (20)

Discontinued


The TE Connectivity 341001-3 is a vibration-proof blade receptacle connector, designed with a width of 6.35 mm and a thickness of 0.81 mm. This uninsulated silver connector provides a 180° orientation for secure crimp connections. It is commonly used in automotive and industrial applications where reliable electrical connections are critical.
Insulation Non-Insulated
Colour Silver
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Color Silver
Compatible Insulation Diameter Range .141 – .169
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type F-Crimp
Cross-section range 2.50 - 4mm²
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.169inch
Insulation Option Uninsulated
Insulation Type Not insulated
Lead Free Not Applicable
Length 0.896inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 4mm²
Maximum Wire Size AWG 11
Min. cross section 2.50mm²
Misc Attribute Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .896
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark I
Size 6.35 x 0.81 mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 11AWG
Wire Insulation Support With
Wire Size 13 – 11
Wire/Cable Diameter 0.169inch

Trustpilot