TE Connectivity 341001-1 Blade Receptacle 6.35mm Non-Insulated Brass

Image Representative of Range

TE Connectivity 341001-1 Blade Receptacle 6.35mm Non-Insulated Brass

MPN
341001-1
EAN-13
2050002444775
Order Code
07-4391
Country of Origin
USA
View Full Product Range (20)

Discontinued


The TE Connectivity 341001-1 blade receptacle is a vibration-proof, uninsulated connector featuring a width of 6.35 mm and thickness of 0.81 mm, made from brass. It is ideal for applications requiring secure connections under vibration conditions, commonly used in automotive and industrial equipment. The Positive Lock feature ensures a stable and reliable electrical connection, making it suitable for high-vibration environments.
Insulation Non-Insulated
Colour Brass
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Color Silver
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Material Brass
Cross-section range 2.50 - 4mm²
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.169inch
Insulation Type Not insulated
Lead Free Not Applicable
Length 0.896inch
Material Brass
Mating Tab Width 6.35mm
max. cross section 4mm²
Maximum Wire Size AWG 11
Min. cross section 2.50mm²
Misc Attribute Positive Lock
Mount Free Hanging
Package Quantity 500
Packaging Bag
Plating Unplated
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Mark I
Size 6.35 x 0.81 mm
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 11AWG
Wire/Cable Diameter 0.169inch
Wire/Cable Gauge 11AWG

Trustpilot