TE Connectivity 34080 U Terminal Red Partially Insulated Hole Ø3.51mm

MPN
34080
EAN-13
2050002837553
Order Code
07-4390
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.592
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

TE Connectivity's U terminal part number 34080 is a red, partially insulated crimp connector designed for wire sizes 0.206 mm² to 1.605 mm² with a hole diameter of 3.51 mm. Manufactured under the Tyco Electronics brand, this blade terminal is well-suited for secure electrical connections in various automotive, industrial, and electronics applications. Its primary attribute is its reliable connection performance, particularly useful in environments requiring robust and durable connections.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.6mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Cross-section range 0.206 - 1.605mm²
Depth 7.54mm
Dimensions (19.13, 15.42, 5.16, 3.58 mm)
ELV Compliant
Factory colour Red
Gender Female
Government Qualified No
Heavy Duty No
Hole Ø 3.51mm
Insulated Wire Support Yes
Insulation Color Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.753inch
Material Copper
max. cross section 1.605mm²
Maximum Operating Temperature 105°C
Min. cross section 0.206mm²
Misc Attribute PIDG
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .753
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.138inch
Stud Size M3.5
Support sleeve Yes
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thread Size M3.5
Tongue Thickness 0.84mm
Type Fork Terminals
Voltage Rating 300v
Width 7.54mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot