TE Connectivity 34072 Butt Splice Terminals 12-10AWG Unshrouded Female

MPN
34072
Order Code
15-2370
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.331
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 34072 butt splice terminals are designed for 12-10 AWG wire connections.

These unshrouded female terminals are ideal for quick and easy electrical splices.

They provide reliable and secure connections in various applications such as automotive and industrial machinery.

Made with durable materials, they ensure long-lasting performance.


Type Splices
Wire Gauge 10AWG
Colour Yellow
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .23
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Diameter 5.84mm
ELV Compliant
Government Qualified No
Inside Diameter 5.84mm
Insulation Insulated
Insulation Material PVC
Insulation Option Fully Insulated
Length 29.46mm
Material Copper, Tin, PVC
Number of Wire Entries 2
Operating Supply Voltage 600v
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Primary Product colour Yellow
Product Length 1.16
Product Weight 2.859
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Terminal Plating Material Tin
Termination Crimp
Voltage Rating 600v
Wire Insulation Support With
Wire Size 5180 – 13100

Reviews

Be the first to submit a review

Trustpilot