TE Connectivity 34072-0 Pin-Grip Butt Connector Yellow 2.62-6.64mm²

MPN
34072
EAN-13
2050000273025
Order Code
50-1726
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

TE Connectivity's 34072 butt splice terminals are designed for 12-10 AWG wire connections.

These unshrouded female terminals are ideal for quick and easy electrical splices.

They provide reliable and secure connections in various applications such as automotive and industrial machinery.

Made with durable materials, they ensure long-lasting performance.


  • Copper tin plated
  • Not sealed
  • Standard butt splice type
Type Butt splice
Max Wire Size 5180 – 13100
Insulation Fully Insulated
Colour Yellow
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .23
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Diameter 5.84mm
Easy Entry No
ELV Compliant
Government Qualified No
Inside Diameter 5.84mm
Insulation Material PVC
Length 29.46mm
Material Copper, Tin, PVC
Maximum Wire Size AWG 10
Number of Wire Entries 2
Operating Supply Voltage 600v
Operating Voltage 600
Orientation Straight
Pack Qty 500
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.16
Product Weight 2.859
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Standard butt splice type
Terminal Plating Material Tin
Termination Crimp
Voltage Rating 600v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot