TE Connectivity 34071 Butt Splice Terminal 16-14AWG Unshrouded

MPN
34071
Order Code
15-8798
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 16,234 in stock

TE Connectivity's 34071 is a butt splice terminal designed for 16-14 AWG wires.

It is unshrouded, facilitating easy installation.

The terminal ensures secure electrical connections in various applications.

Commonly used in automotive and industrial settings, it provides reliable performance.


Type Splices
Max Wire Size 2050 – 5180
Insulation Fully Insulated
Colour Blue
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .17
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Diameter 4.32mm
ELV Compliant
Government Qualified No
Inside Diameter 4.32mm
Insulated Wire Support Yes
Insulation Color Blue
Insulation Diameter 0.17inch
Insulation Material Vinyl
Jacket Material PVC
Length 1.065mm
Material Copper, Tin, PVC
Minimum Operating Temperature -25°C
Number of Wire Entries 2
Operating Supply Voltage 600v
Operating Voltage 600
Orientation Straight
Pack Qty 1000
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.065
Product Weight 5.531
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Terminal Plating Material Tin
Termination Crimp
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot