TE Connectivity 34070 PG Butt Splice 22-16Comm 22-18Mil Unshrouded

MPN
34070
Order Code
15-9407
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.226
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 10,000 in stock

TE Connectivity 34070 is a PG butt splice designed for wire connections.

It supports wire sizes 22-16 commercial and 22-18 military.

The splice is unshrouded, allowing easy inspection and maintenance.

It is typically used in automotive and industrial applications where secure wire joining is essential.


Type Splices
Max Wire Size 509 – 3260
Insulation Fully Insulated
Colour Red
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .14
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Diameter 3.56mm
Government Qualified No
Heavy Duty No
Inside Diameter 3.56mm
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Vinyl
Jacket Material PVC
Length 27.33mm
Material Copper, Tin, PVC
Minimum Operating Temperature -25°C
Number of Wire Entries 2
Operating Supply Voltage 600v
Operating Voltage 600
Orientation Straight
Pack Qty 1000
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.076
Product Weight 1.432
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Terminal Plating Material Tin
Termination Crimp
Voltage Rating 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot