TE Connectivity 336841-000 Terminals HS-Ring 22-18 Red 3/8

MPN
336841-000
Order Code
15-2255
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
200+ £0.829
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,984 in stock

TE Connectivity 336841-000 is a terminal with a heat-shrink ring designed for secure electrical connections.

It accommodates wire sizes from 22 to 18 AWG and is coloured red for easy identification.

The 3/8-inch stud size allows it to connect to compatible screw terminals.

This product is typically used in automotive and industrial applications for reliable and durable electrical terminations.


Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Box
Packaging Bulk
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot