TE Connectivity 33471 Terminals Uninsulated Ring 3/8 Inch

MPN
33471
Order Code
15-2432
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £0.977
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity 33471 terminals are uninsulated ring connectors with a 3/8 inch stud size, suitable for robust electrical connections.

Made for reliable performance, these connectors are commonly used in automotive and industrial applications.

The uninsulated design allows for convenient visual inspection of connections.

Ideal for use in environments where insulation is not necessary or space is limited.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Contact Material Copper
Contact Plating Tin
Depth 16.66mm
Diameter 9.91mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 33.38mm
Material Copper
Maximum Operating Temperature 170°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.314
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.39inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Width 16.7mm
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot