TE Connectivity 33468 SOLISTRAND Terminal Ring 4

MPN
33468
Order Code
15-2683
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 30 in stock

TE Connectivity's 33468 SOLISTRAND terminal ring 4 is a reliable copper alloy connector designed for electrical applications.

It features tin plating for corrosion resistance and compatibility with a range of wire sizes.

This terminal ring ensures a secure fit onto stud sizes and is suitable for automotive and industrial use.

Its durable construction meets stringent performance requirements for dependable conductivity.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Contact Material Copper
Contact Plating Tin
Depth 16.66mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 33.38mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.314
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Width 16.7mm
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot